TE Connectivity Rectangular, 8 Way, 10A, Male, HD, Cable Mount, 42 V

RS Stock No.: 415-629Brand: TE ConnectivityManufacturers Part No.: 2-1103103-3
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

8

Current Rating

10A

Gender

Male

Series

HD

Type

Rectangular

Mounting Type

Cable Mount

Voltage Rating

42 V

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Product details

Inserts

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Rectangular, 8 Way, 10A, Male, HD, Cable Mount, 42 V

P.O.A.

TE Connectivity Rectangular, 8 Way, 10A, Male, HD, Cable Mount, 42 V

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number Of Contacts

8

Current Rating

10A

Gender

Male

Series

HD

Type

Rectangular

Mounting Type

Cable Mount

Voltage Rating

42 V

Number Of Rows

3

Body Orientation

Straight

Termination Method

Crimp

Product details

Inserts