TE Connectivity Housing, 73 Way, 10A, Female, HND, 250 V

RS Stock No.: 416-773Brand: TE ConnectivityManufacturers Part No.: 2-1103208-3
brand-logo

Technical documents

Specifications

Number Of Contacts

73

Current Rating

10A

Gender

Female

Series

HND

Type

Housing

Voltage Rating

250 V

Body Orientation

Straight

Product details

Inserts

P.O.A.

TE Connectivity Housing, 73 Way, 10A, Female, HND, 250 V

P.O.A.

TE Connectivity Housing, 73 Way, 10A, Female, HND, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number Of Contacts

73

Current Rating

10A

Gender

Female

Series

HND

Type

Housing

Voltage Rating

250 V

Body Orientation

Straight

Product details

Inserts