TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 718-4981Brand: TE ConnectivityManufacturers Part No.: 2-1437006-4
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Tin over Nickel

Series

609

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 609 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors

AMP-Latch 609 series IDC DIP plug ribbon cable connectors with a 2.54 x 2.54mm centres abd dual slot, barrel shaped (tulip) IDC contacts. These 609 series IDC ribbon cable connetors have a blue UL 94V-0 rated glass-filled thermoplastic housing and are for use with 28 to 30AWG solid or stranded PVC insulated ribbon cable.

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Tin over Nickel

Series

609

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 609 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors

AMP-Latch 609 series IDC DIP plug ribbon cable connectors with a 2.54 x 2.54mm centres abd dual slot, barrel shaped (tulip) IDC contacts. These 609 series IDC ribbon cable connetors have a blue UL 94V-0 rated glass-filled thermoplastic housing and are for use with 28 to 30AWG solid or stranded PVC insulated ribbon cable.

You may be interested in