Technical documents
Specifications
Brand
TE ConnectivitySeries
PE
Pitch
4.2mm
Number Of Contacts
24
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
9A
Voltage Rating
600 V ac
You may be interested in
Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.2mm Pitch, 2 Row(s), ShroudedBrand: Molex
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity PE Series Right Angle Through Hole Heavy Duty Power Connector, 24 Contact(s), 4.2mm Pitch
10
P.O.A.
TE Connectivity PE Series Right Angle Through Hole Heavy Duty Power Connector, 24 Contact(s), 4.2mm Pitch
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
You may be interested in
Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.2mm Pitch, 2 Row(s), ShroudedBrand: Molex
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
PE
Pitch
4.2mm
Number Of Contacts
24
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
9A
Voltage Rating
600 V ac
You may be interested in
Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.2mm Pitch, 2 Row(s), ShroudedBrand: Molex
P.O.A.Each (In a Pack of 5) (ex VAT)
