TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M))

RS Stock No.: 863-7118Brand: TE ConnectivityManufacturers Part No.: 2-1624116-5
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Package Type

0603 (1608M)

Type

Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Material

Ferrite

Application

General Purpose, High frequency

Product details

SMD 0603 Multilayer Ferrite Beads BMB-A Serie

The BMB A Series of beads cover a wide range of impedance and frequency characteristics. The chip beads have a monolithic organic material construction that minimises the effect of electromagnetic interference. This series is suited to various applications.

Features and Benefits:

High soldering heat resistance
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes
Operating Temperature Range: -55℃ to +125℃

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M))

P.O.A.

TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M))
Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

0603 (1608M)

Type

Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Material

Ferrite

Application

General Purpose, High frequency

Product details

SMD 0603 Multilayer Ferrite Beads BMB-A Serie

The BMB A Series of beads cover a wide range of impedance and frequency characteristics. The chip beads have a monolithic organic material construction that minimises the effect of electromagnetic interference. This series is suited to various applications.

Features and Benefits:

High soldering heat resistance
BMB A Series are high loss types for general use and are offered in 0402, 0603 and 0805 package sizes
Operating Temperature Range: -55℃ to +125℃