Technical documents
Specifications
Brand
TE ConnectivitySeries
2-1634688
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
1A
Country of Origin
China
You may be interested in
P.O.A.
TE Connectivity 2-1634688 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity 2-1634688 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivitySeries
2-1634688
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
1A
Country of Origin
China
You may be interested in
