Technical documents
Specifications
Brand
TE ConnectivityCard Type
SIM
Gender
Male
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
10mm
Depth
7.6mm
Country of Origin
China
Product details
SIM Card Connectors - TE Connectivity
Memory Card Connectors
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 6 Way SIM Card Connector With Solder Termination
10
P.O.A.
TE Connectivity 6 Way SIM Card Connector With Solder Termination
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCard Type
SIM
Gender
Male
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
10mm
Depth
7.6mm
Country of Origin
China
Product details