TE Connectivity, 2382568 2.54mm Pitch Straight 28 Way, PCB Mount Stamped Pin Closed Frame IC Dip Socket

RS Stock No.: 820-7827Brand: TE ConnectivityManufacturers Part No.: 2-382568-8
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Number Of Contacts

28

Mounting Type

PCB Mount

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.49mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin

Orientation

Straight

Length

35.43mm

Width

17.63mm

Depth

5.33mm

Dimensions

35.43 x 17.63 x 5.33mm

Series

2382568

Maximum Operating Temperature

+105°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 2382568 2.54mm Pitch Straight 28 Way, PCB Mount Stamped Pin Closed Frame IC Dip Socket

P.O.A.

TE Connectivity, 2382568 2.54mm Pitch Straight 28 Way, PCB Mount Stamped Pin Closed Frame IC Dip Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

28

Mounting Type

PCB Mount

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.49mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin

Orientation

Straight

Length

35.43mm

Width

17.63mm

Depth

5.33mm

Dimensions

35.43 x 17.63 x 5.33mm

Series

2382568

Maximum Operating Temperature

+105°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Country of Origin

United States