Technical documents
Specifications
Brand
TE ConnectivitySeries
Ultra-Fast .187
Minimum Wire Size mm²
0.3mm²
Gender
Male
Maximum Wire Size mm²
0.8mm²
Tab Thickness
0.81mm
Tab Size
4.75 x 0.81mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
20.14mm
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Ultra-Fast Tab Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The tab terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp tab and receptacle connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 187 series Ultra-fast crimp tab terminals terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivitySeries
Ultra-Fast .187
Minimum Wire Size mm²
0.3mm²
Gender
Male
Maximum Wire Size mm²
0.8mm²
Tab Thickness
0.81mm
Tab Size
4.75 x 0.81mm
Tab Width
4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
20.14mm
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Ultra-Fast Tab Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The tab terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp tab and receptacle connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 187 series Ultra-fast crimp tab terminals terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
