TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 17mm

RS Stock No.: 718-3354Brand: TE ConnectivityManufacturers Part No.: 202K111-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

17mm

Inside Diameter Secondary

17mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.9mm

Shrunk Diameter Secondary

3mm

View all in Heat Shrink Boots

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 17mm

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 17mm

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

17mm

Inside Diameter Secondary

17mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.9mm

Shrunk Diameter Secondary

3mm