TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 60mm

RS Stock No.: 718-2929Brand: TE ConnectivityManufacturers Part No.: 202K174-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

60mm

Inside Diameter Secondary

60mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

35.1mm

Shrunk Diameter Secondary

15.7mm

View all in Heat Shrink Boots

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 60mm
Select packaging type

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 60mm

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

60mm

Inside Diameter Secondary

60mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

35.1mm

Shrunk Diameter Secondary

15.7mm