TE Connectivity, Jack Panel Mount, Solder Termination, Straight Body

RS Stock No.: 756-1041Brand: TE ConnectivityManufacturers Part No.: 2052 1201 02
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

18GHz

Body Plating

Passivated Stainless Steel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

TE Connectivity OSP Miniature Modular Panel Mount Blind Mate Connectors

OSP miniature modular panel mount blind-mate 4 hole flange mount plug receptacle with a stainless steel passivated body, a TFE Fluorocarbon dielectric and a fluorosilicone o-ring. This OSP miniature modular flange mount plug has a gold plated berylium copper centre contact and operates in the range of DC to 18 GHz with an insulation resistance of 5000 MΩ

OSP Series Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Jack Panel Mount, Solder Termination, Straight Body

P.O.A.

TE Connectivity, Jack Panel Mount, Solder Termination, Straight Body

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Operating Frequency

18GHz

Body Plating

Passivated Stainless Steel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

TE Connectivity OSP Miniature Modular Panel Mount Blind Mate Connectors

OSP miniature modular panel mount blind-mate 4 hole flange mount plug receptacle with a stainless steel passivated body, a TFE Fluorocarbon dielectric and a fluorosilicone o-ring. This OSP miniature modular flange mount plug has a gold plated berylium copper centre contact and operates in the range of DC to 18 GHz with an insulation resistance of 5000 MΩ

OSP Series Connectors