Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Mounting Type
Flange Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Series
CPC Series 3
Body Orientation
Straight
Mating Type
Threaded
Shell Size
22
Housing Material
Thermoplastic
Country of Origin
United States
Product details
CPC Series 3 Metallised Circular Receptacle Connectors, Reverse Sex
Series 3 circular receptacle panel mount connectors based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. CPC series 3 circular receptacle connectors are Intermateable with other MIL-C-5015 style connectors systems.These lightweight commercial signal and power connectors utilise Type III+ contacts and have a housing designed to help prevent mismating.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Mounting Type
Flange Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Series
CPC Series 3
Body Orientation
Straight
Mating Type
Threaded
Shell Size
22
Housing Material
Thermoplastic
Country of Origin
United States
Product details
CPC Series 3 Metallised Circular Receptacle Connectors, Reverse Sex
Series 3 circular receptacle panel mount connectors based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. CPC series 3 circular receptacle connectors are Intermateable with other MIL-C-5015 style connectors systems.These lightweight commercial signal and power connectors utilise Type III+ contacts and have a housing designed to help prevent mismating.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
