TE Connectivity 26mm Diameter for use with Cree XLamp MP-L LEDs

RS Stock No.: 718-8841Brand: TE ConnectivityManufacturers Part No.: 2106946-2
brand-logo
View all in LED Holders

Technical documents

Specifications

Diameter

26mm

For Use With

Cree XLamp MP-L LEDs

Number of Legs

6

Mounting Type

Screw

Voltage Rating

30V dc

Product details

Solderless LED Socket, Type CM

The Solderless LED Socket, Type CM series, from TE Connectivity, provides a solderless Class 2 parallel (6 conductor) quick termination method for Cree’s XLamp® MP-L™ LED series (e.g. stock no. 725-0123). The LED sockets use solderless termination techniques to allow easy integration of the LED into the end customer’s lighting fixtures using simple screw-down installation.
The solderless LED sockets also feature robust, snap attachment for LEDIL’s Tyra series of reflector optics, e.g. stock no. 724-0766.
The range includes: LED to wire and LED to board versions, with or without optic latches.

Solderless termination to Cree XLamp MP-L LEDs
Snap-on optics assembly using LEDIL’s Tyra series reflector optics
6 line parallel terminations in both wire and board versions
Housing: 94 V-0 rated high temperature resistant thermoplastic
Contacts: Base material copper alloy, Silver plated interface to Cree XLamp MP-L LED, Tin plated interface to AMP Mini CT or to PCB
Solderless LED sockets are ideal for applications including; commercial and residential lighting fixtures and integrated custom lighting

LED Mounting Hardware - TE Connectivity

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 26mm Diameter for use with Cree XLamp MP-L LEDs

P.O.A.

TE Connectivity 26mm Diameter for use with Cree XLamp MP-L LEDs
Stock information temporarily unavailable.

Technical documents

Specifications

Diameter

26mm

For Use With

Cree XLamp MP-L LEDs

Number of Legs

6

Mounting Type

Screw

Voltage Rating

30V dc

Product details

Solderless LED Socket, Type CM

The Solderless LED Socket, Type CM series, from TE Connectivity, provides a solderless Class 2 parallel (6 conductor) quick termination method for Cree’s XLamp® MP-L™ LED series (e.g. stock no. 725-0123). The LED sockets use solderless termination techniques to allow easy integration of the LED into the end customer’s lighting fixtures using simple screw-down installation.
The solderless LED sockets also feature robust, snap attachment for LEDIL’s Tyra series of reflector optics, e.g. stock no. 724-0766.
The range includes: LED to wire and LED to board versions, with or without optic latches.

Solderless termination to Cree XLamp MP-L LEDs
Snap-on optics assembly using LEDIL’s Tyra series reflector optics
6 line parallel terminations in both wire and board versions
Housing: 94 V-0 rated high temperature resistant thermoplastic
Contacts: Base material copper alloy, Silver plated interface to Cree XLamp MP-L LED, Tin plated interface to AMP Mini CT or to PCB
Solderless LED sockets are ideal for applications including; commercial and residential lighting fixtures and integrated custom lighting

LED Mounting Hardware - TE Connectivity