Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Antenna
Internal/External
Internal
RF Protocols
WiFi
Antenna Physical Form
Chip
Antenna Mount Type
Surface
Bandwidth
7125MHz
Minimum Frequency
2400MHz
Gain
2.8dB
Directivity
Omni-Directional
Maximum Frequency
7125MHz
Standards/Approvals
EU RoHS
Number of Bands
3
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 300) (ex VAT)
300
P.O.A.
Each (In a Bag of 300) (ex VAT)
Stock information temporarily unavailable.
300
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Antenna
Internal/External
Internal
RF Protocols
WiFi
Antenna Physical Form
Chip
Antenna Mount Type
Surface
Bandwidth
7125MHz
Minimum Frequency
2400MHz
Gain
2.8dB
Directivity
Omni-Directional
Maximum Frequency
7125MHz
Standards/Approvals
EU RoHS
Number of Bands
3
Country of Origin
China
