Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Current Rating
2A
Gender
Female
Type
Signal Housing
Mounting Type
Cable Mount
Pole Format
5P
Number Of Rows
1
Body Orientation
Straight
Termination Method
Quick Connect
Country of Origin
Germany
Product details
TE Connectivity Signal Housings for Cable Mounting Motorman Connectors
Plastic signal housings for use in the female Motorman insert. These signal housings accept 5 x signal contacts
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Current Rating
2A
Gender
Female
Type
Signal Housing
Mounting Type
Cable Mount
Pole Format
5P
Number Of Rows
1
Body Orientation
Straight
Termination Method
Quick Connect
Country of Origin
Germany
Product details
TE Connectivity Signal Housings for Cable Mounting Motorman Connectors
Plastic signal housings for use in the female Motorman insert. These signal housings accept 5 x signal contacts
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration