Technical Documents
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
35.46mm
Width
28.63 mm
Dimensions [L x W x D]
35.46 x 28.63mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
35.46mm
Width
28.63 mm
Dimensions [L x W x D]
35.46 x 28.63mm