Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Material
Phosphor Bronze
You may be interested in
Molex C-Grid Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch SolderBrand: Molex
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Right Angle Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
10
P.O.A.
TE Connectivity Right Angle Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
You may be interested in
Molex C-Grid Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch SolderBrand: Molex
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
3A
Contact Material
Phosphor Bronze
You may be interested in
Molex C-Grid Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch SolderBrand: Molex
P.O.A.Each (In a Pack of 5) (ex VAT)
