TE Connectivity, STRADA Whisper 4.5mm Pitch High Speed Backplane Connector, Male, Vertical, 4 Row, 72 Way

RS Stock No.: 905-3303Brand: TE ConnectivityManufacturers Part No.: 2180830-2
brand-logo
View all in Backplane Connectors

Technical documents

Specifications

Backplane Connector Type

High Speed

Gender

Male

Number Of Contacts

72

Number Of Rows

4

Body Orientation

Vertical

Housing Material

Thermoplastic

Pitch

4.5mm

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

500mA

Voltage Rating

250 V ac

Termination Method

Press Fit

Series

STRADA Whisper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

TE Connectivity STRADA WHISPER High Speed Backplane Connectors

STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.

Features and Benefits

High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity

Applicatons

These STRADA WHISPER high-speed backplane connectors are ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.

TE Connectivity STRADA Whisper High Speed Backplane Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, STRADA Whisper 4.5mm Pitch High Speed Backplane Connector, Male, Vertical, 4 Row, 72 Way

P.O.A.

TE Connectivity, STRADA Whisper 4.5mm Pitch High Speed Backplane Connector, Male, Vertical, 4 Row, 72 Way
Stock information temporarily unavailable.

Technical documents

Specifications

Backplane Connector Type

High Speed

Gender

Male

Number Of Contacts

72

Number Of Rows

4

Body Orientation

Vertical

Housing Material

Thermoplastic

Pitch

4.5mm

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

500mA

Voltage Rating

250 V ac

Termination Method

Press Fit

Series

STRADA Whisper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

TE Connectivity STRADA WHISPER High Speed Backplane Connectors

STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.

Features and Benefits

High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity

Applicatons

These STRADA WHISPER high-speed backplane connectors are ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.

TE Connectivity STRADA Whisper High Speed Backplane Connectors