Technical documents
Specifications
Brand
TE ConnectivityLength
2m
Sheath Colour
Black
American Wire Gauge
26 AWG
Current Rating
500 mA
Voltage Rating
30 V
Standards Met
EU ELV Compliant, UL 444
Product details
Mini I/O Type II to Pigtail Cable Assemblies
From TE Connectivity, a series of professional quality Mini-I/O to pigtail type II cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type II connectors, refer to manufactures technical drawing for details.
Features and Benefits
One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C
Applications
PLCs
Robotics
Industrial communications
Motion and Drivers
TE Connectivity Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TE ConnectivityLength
2m
Sheath Colour
Black
American Wire Gauge
26 AWG
Current Rating
500 mA
Voltage Rating
30 V
Standards Met
EU ELV Compliant, UL 444
Product details
Mini I/O Type II to Pigtail Cable Assemblies
From TE Connectivity, a series of professional quality Mini-I/O to pigtail type II cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PVC, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type II connectors, refer to manufactures technical drawing for details.
Features and Benefits
One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C
Applications
PLCs
Robotics
Industrial communications
Motion and Drivers