TE Connectivity Cable assembly, Black, 2m

RS Stock No.: 122-9134Brand: TE ConnectivityManufacturers Part No.: 2205133-3
brand-logo
View all in Home

Technical documents

Specifications

Series

2205133

Length

2m

Sheath Colour

Black

American Wire Gauge

26 AWG

Standards Met

EU ELV Compliant, UL 444

Country of Origin

China

Product details

Mini I/O to RJ45 Cable Assemblies

From TE Connectivity, a series of professional quality Mini-I/O to RJ45 cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. The Cat5e connector has a performance rating 10/100/1000 Base-T. The Mini-I/O connector, at a quarter of the size of conventional RJ45 plugs offers space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PCV, TPE and PUR supporting a wide range of industrial applications.

Features and Benefits

• One-quarter the size of conventional RJ45
• Reliable connection, two points of contact per line
•Vibration resistant
• Keying interface, prevents miss-matching
• Various cable types:
- PUR cable -40°C to 70°C
- PVC cable -40°C to 110°C
- TPE cable -40°C to 125°C

Applications

This product can be used in a range of different areas such as...
• PLCs,
• Robotics,
• Industrial communications,
• Motion and Drivers.

TE Connectivity Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cable assembly, Black, 2m

P.O.A.

TE Connectivity Cable assembly, Black, 2m
Stock information temporarily unavailable.

Technical documents

Specifications

Series

2205133

Length

2m

Sheath Colour

Black

American Wire Gauge

26 AWG

Standards Met

EU ELV Compliant, UL 444

Country of Origin

China

Product details

Mini I/O to RJ45 Cable Assemblies

From TE Connectivity, a series of professional quality Mini-I/O to RJ45 cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. The Cat5e connector has a performance rating 10/100/1000 Base-T. The Mini-I/O connector, at a quarter of the size of conventional RJ45 plugs offers space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PCV, TPE and PUR supporting a wide range of industrial applications.

Features and Benefits

• One-quarter the size of conventional RJ45
• Reliable connection, two points of contact per line
•Vibration resistant
• Keying interface, prevents miss-matching
• Various cable types:
- PUR cable -40°C to 70°C
- PVC cable -40°C to 110°C
- TPE cable -40°C to 125°C

Applications

This product can be used in a range of different areas such as...
• PLCs,
• Robotics,
• Industrial communications,
• Motion and Drivers.

TE Connectivity Range