Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 A/U, RG58 B/U, RG58 C/U, RG58/U
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
1
P.O.A.
TE Connectivity, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 A/U, RG58 B/U, RG58 C/U, RG58/U
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
