TE Connectivity Sub Assembly, 6 Way, 5A, Male, PCB Mount, 48 V dc, 380 V ac

RS Stock No.: 162-3704Brand: TE ConnectivityManufacturers Part No.: 2271522-1
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

6

Current Rating

5A

Gender

Male

Type

Sub Assembly

Mounting Type

PCB Mount

Voltage Rating

48 V dc, 380 V ac

Pole Format

6P

Number Of Rows

2

IP Rating

IP67

Body Orientation

Right Angle

Termination Method

Crimp

Contact Plating

Gold over Nickel

Series Number

2271522

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Sub Assembly, 6 Way, 5A, Male, PCB Mount, 48 V dc, 380 V ac

P.O.A.

TE Connectivity Sub Assembly, 6 Way, 5A, Male, PCB Mount, 48 V dc, 380 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

6

Current Rating

5A

Gender

Male

Type

Sub Assembly

Mounting Type

PCB Mount

Voltage Rating

48 V dc, 380 V ac

Pole Format

6P

Number Of Rows

2

IP Rating

IP67

Body Orientation

Right Angle

Termination Method

Crimp

Contact Plating

Gold over Nickel

Series Number

2271522

Country of Origin

China