TE Connectivity Signal Housing, 5 Way, Female, Motorman, Cable Mount

RS Stock No.: 144-1752Brand: TE ConnectivityManufacturers Part No.: 2295894-1
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

5

Gender

Female

Series

MOTORMAN

Type

Signal Housing

Mounting Type

Cable Mount

Number Of Rows

1

Body Orientation

Straight

Termination Method

Crimp

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

TE Connectivity Signal Housings for Panel Mounting Motorman Connectors

Plastic signal housings for use in the male Motorman insert. These signal housings accept 5 x signal contacts

TE Connectivity Motorman Hybrid Connectors

Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Signal Housing, 5 Way, Female, Motorman, Cable Mount

P.O.A.

TE Connectivity Signal Housing, 5 Way, Female, Motorman, Cable Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

5

Gender

Female

Series

MOTORMAN

Type

Signal Housing

Mounting Type

Cable Mount

Number Of Rows

1

Body Orientation

Straight

Termination Method

Crimp

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

TE Connectivity Signal Housings for Panel Mounting Motorman Connectors

Plastic signal housings for use in the male Motorman insert. These signal housings accept 5 x signal contacts

TE Connectivity Motorman Hybrid Connectors

Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration