TE Connectivity PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 195-1965Brand: TE ConnectivityManufacturers Part No.: 2350514-2
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

300 V ac

Width

9.2mm

Length

7.6mm

Material

Brass

View all in PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

TE Connectivity PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

300 V ac

Width

9.2mm

Length

7.6mm

Material

Brass