Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
16
Product Type
Cable Assembly
Mount Type
Cable
Connector Size
Standard
Current
13A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP65
Series
1
Voltage
600V
Mating Type
Socket
Minimum Operating Temperature
-55°C
Housing Material
Thermoplastic
Maximum Operating Temperature
105°C
Standards/Approvals
CSA Certified
Contact Plating
Gold over Palladium Nickel over Nickel
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The TE Connectivity plug connector cable serves as a rugged and reliable solution for power input and output, is designed for use in a variety of demanding environments, ensuring Durable connections for Crucial applications.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
16
Product Type
Cable Assembly
Mount Type
Cable
Connector Size
Standard
Current
13A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP65
Series
1
Voltage
600V
Mating Type
Socket
Minimum Operating Temperature
-55°C
Housing Material
Thermoplastic
Maximum Operating Temperature
105°C
Standards/Approvals
CSA Certified
Contact Plating
Gold over Palladium Nickel over Nickel
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The TE Connectivity plug connector cable serves as a rugged and reliable solution for power input and output, is designed for use in a variety of demanding environments, ensuring Durable connections for Crucial applications.