TE Connectivity, AMP FASTIN-FASTON 8 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 680-2981Brand: TE ConnectivityManufacturers Part No.: 280430
brand-logo
View all in Crimp Terminal Housings

Technical documents

Specifications

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

8

Tab Width

6.35mm

Series

AMP FASTIN-FASTON

Country of Origin

Italy

View all in Crimp Terminal Housings

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMP FASTIN-FASTON 8 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

P.O.A.

TE Connectivity, AMP FASTIN-FASTON 8 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

Stock information temporarily unavailable.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

8

Tab Width

6.35mm

Series

AMP FASTIN-FASTON

Country of Origin

Italy