TE Connectivity AMP LATCH Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 681-1869Brand: TE ConnectivityManufacturers Part No.: 281283-1
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AMP LATCH

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Country of Origin

Italy

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP LATCH Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity AMP LATCH Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Series

AMP LATCH

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Country of Origin

Italy