TE Connectivity Amplimite HDP-20 9 Way Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female

RS Stock No.: 135-5038Brand: TE ConnectivityManufacturers Part No.: 3-1634222-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

10.65mm

Depth

12.55mm

Dimensions

30.8 x 10.65 x 12.55mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

1634222

Product details

TDE Series Connectors For PCB 3A

A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A

Value-Added D Type Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

10.65mm

Depth

12.55mm

Dimensions

30.8 x 10.65 x 12.55mm

Series

AMPLIMITE HDP-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

1634222

Product details

TDE Series Connectors For PCB 3A

A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A

Value-Added D Type Connectors