Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
53.1mm
Width
20.88mm
Depth
13.575mm
Series
AMPLIMITE HDP-20
Contact Plating
Gold over Nickel
Contact Material
Brass
Dimensions
53.1 x 20.88 x 13.575mm
Maximum Operating Temperature
+105°C
Series Number
1634582
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component
Value-Added D Type Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 2495 | P.O.A. |
2500 - 4995 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Termination Method
Through Hole
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
53.1mm
Width
20.88mm
Depth
13.575mm
Series
AMPLIMITE HDP-20
Contact Plating
Gold over Nickel
Contact Material
Brass
Dimensions
53.1 x 20.88 x 13.575mm
Maximum Operating Temperature
+105°C
Series Number
1634582
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component