TE Connectivity Amplimite HDP-20 9 Way Right Angle PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Screwlocks /

RS Stock No.: 526-9658Brand: TE ConnectivityManufacturers Part No.: 3-1740194-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 UNC Screwlocks / Boardlocks

Termination Method

Surface Mount

Current Rating

4.5A

Housing Material

PCT

Voltage Rating

250 V ac

Length

30.8mm

Width

12.5mm

Depth

17.26mm

Contact Plating

Gold over Nickel

Contact Material

Copper Magnesium Alloy

Series

AMPLIMITE HDP-20

Dimensions

30.8 x 12.5 x 17.26mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Surface Mount PCB D-Sub

Key design features ensure efficient and reliable processing, to enable surface mounting for a wide range of applications. Available in 9 to 37 position plug and socket variants.

Controlled centre of gravity for secure positioning during processing
Fully pick and place capable without force for simplification of assembly
Large mounting bracket improves grounding and mechanical stability
0.80μm gold plated contacts

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Right Angle PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Screwlocks /

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Right Angle PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Screwlocks /

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 UNC Screwlocks / Boardlocks

Termination Method

Surface Mount

Current Rating

4.5A

Housing Material

PCT

Voltage Rating

250 V ac

Length

30.8mm

Width

12.5mm

Depth

17.26mm

Contact Plating

Gold over Nickel

Contact Material

Copper Magnesium Alloy

Series

AMPLIMITE HDP-20

Dimensions

30.8 x 12.5 x 17.26mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Surface Mount PCB D-Sub

Key design features ensure efficient and reliable processing, to enable surface mounting for a wide range of applications. Available in 9 to 37 position plug and socket variants.

Controlled centre of gravity for secure positioning during processing
Fully pick and place capable without force for simplification of assembly
Large mounting bracket improves grounding and mechanical stability
0.80μm gold plated contacts