TE Connectivity 292208 Series Straight Through Hole PCB Header, 36 Contact(s), 1.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 683-2308Brand: TE ConnectivityManufacturers Part No.: 3-292208-6
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

292208

Pitch

1.5mm

Number Of Contacts

36

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Voltage Rating

50 V dc

View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 292208 Series Straight Through Hole PCB Header, 36 Contact(s), 1.5mm Pitch, 2 Row(s), Shrouded

P.O.A.

TE Connectivity 292208 Series Straight Through Hole PCB Header, 36 Contact(s), 1.5mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Series

292208

Pitch

1.5mm

Number Of Contacts

36

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Voltage Rating

50 V dc