TE Connectivity Right Angle Cable Mount Multiway Connector, 50 Contact(s), 2.16mm Pitch

RS Stock No.: 719-4461Brand: TE ConnectivityManufacturers Part No.: 3-5229912-1
brand-logo
View all in PCB Headers

Technical documents

Specifications

Pitch

2.16mm

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

IDT

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Gender

Male

You may be interested in
View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Right Angle Cable Mount Multiway Connector, 50 Contact(s), 2.16mm Pitch

P.O.A.

TE Connectivity Right Angle Cable Mount Multiway Connector, 50 Contact(s), 2.16mm Pitch

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Pitch

2.16mm

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

IDT

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Gender

Male

You may be interested in