TE Connectivity 1.27mm Pitch 28 Way PLCC Socket

RS Stock No.: 718-5234Brand: TE ConnectivityManufacturers Part No.: 3-822516-2
brand-logo
View all in IC Sockets

Technical documents

Specifications

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

250 V ac

Termination Method

Solder

Housing Material

Thermoplastic

Country of Origin

China

You may be interested in
View all in IC Sockets

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1.27mm Pitch 28 Way PLCC Socket

P.O.A.

TE Connectivity 1.27mm Pitch 28 Way PLCC Socket

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

250 V ac

Termination Method

Solder

Housing Material

Thermoplastic

Country of Origin

China

You may be interested in