100Ω, SMD Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 3152

RS Stock No.: 754-2132Brand: TE ConnectivityManufacturers Part No.: 3152W101P
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

3152

Termination Style

Tab

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

100Ω, SMD Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 3152

P.O.A.

100Ω, SMD Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 3152
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

3152

Termination Style

Tab

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Japan