Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
1/10W
Series
3204
Termination Style
J-Hook
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Shaft Diameter
1.8 mm
Length
5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
P.O.A.
20kΩ, SMD Trimmer Potentiometer 1/10W Top Adjust TE Connectivity, 3204
5
P.O.A.
20kΩ, SMD Trimmer Potentiometer 1/10W Top Adjust TE Connectivity, 3204
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
1/10W
Series
3204
Termination Style
J-Hook
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Shaft Diameter
1.8 mm
Length
5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
