Technical documents
Specifications
Brand
TE ConnectivityInsulation Material
Nylon
Stud Size
3.02mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
17.07mm
You may be interested in
TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, RedBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Crimp Ring Terminal, 3.02mm Stud Size, Red
Select packaging type
Standard
50
P.O.A.
TE Connectivity Crimp Ring Terminal, 3.02mm Stud Size, Red
Stock information temporarily unavailable.
Select packaging type
Standard
50
| quantity | Unit price |
|---|---|
| 50 - 450 | P.O.A. |
| 500 - 950 | P.O.A. |
| 1000 - 2450 | P.O.A. |
| 2500 - 4950 | P.O.A. |
| 5000+ | P.O.A. |
You may be interested in
TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, RedBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityInsulation Material
Nylon
Stud Size
3.02mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
17.07mm
You may be interested in
TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, RedBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
