Technical Documents
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Stud Size
15.88mm
Contact Plating
Tin
Contact Material
Copper
Overall Length
63.7mm
Product Details
BS4G178 / UL listed / CSA certified
Stock information temporarily unavailable.
P.O.A.
25
P.O.A.
Stock information temporarily unavailable.
25
| quantity | Unit price |
|---|---|
| 25 - 100 | P.O.A. |
| 125 - 225 | P.O.A. |
| 250 - 600 | P.O.A. |
| 625 - 1225 | P.O.A. |
| 1250+ | P.O.A. |
Technical Documents
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Stud Size
15.88mm
Contact Plating
Tin
Contact Material
Copper
Overall Length
63.7mm
Product Details
BS4G178 / UL listed / CSA certified