Technical documents
Specifications
Brand
TE ConnectivityInsulation Material
Nylon
Width
10.57mm
Stud Size
4mm
Colour
Yellow
Overall Length
26.82mm
Contact Plating
Tin
Contact Material
Copper
You may be interested in
TE Connectivity, PIDG Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M4 Stud Size Nylon, YellowBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Crimp Spade Connector, 4mm Stud Size Nylon, Yellow
50
P.O.A.
TE Connectivity Crimp Spade Connector, 4mm Stud Size Nylon, Yellow
Stock information temporarily unavailable.
50
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250 - 450 | P.O.A. |
| 500 - 950 | P.O.A. |
| 1000 - 2450 | P.O.A. |
| 2500+ | P.O.A. |
You may be interested in
TE Connectivity, PIDG Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M4 Stud Size Nylon, YellowBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivityInsulation Material
Nylon
Width
10.57mm
Stud Size
4mm
Colour
Yellow
Overall Length
26.82mm
Contact Plating
Tin
Contact Material
Copper
You may be interested in
TE Connectivity, PIDG Insulated Crimp Spade Connector, 12 AWG to 10 AWG, M4 Stud Size Nylon, YellowBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
