Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Width
7.92mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M3.5
Colour
Yellow
Contact Plating
Tin
Overall Length
27.81mm
Contact Material
Copper
You may be interested in
TE Connectivity PIDG Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M3.5 Stud Size Nylon, YellowBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
Yellow M3/3.5 spade terminal,Pack of 50
1
P.O.A.
Yellow M3/3.5 spade terminal,Pack of 50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity PIDG Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M3.5 Stud Size Nylon, YellowBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Width
7.92mm
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M3.5
Colour
Yellow
Contact Plating
Tin
Overall Length
27.81mm
Contact Material
Copper
You may be interested in
TE Connectivity PIDG Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M3.5 Stud Size Nylon, YellowBrand: TE Connectivity
P.O.A.Each (In a Pack of 100) (ex VAT)
