Technical documents
Specifications
Brand
TE ConnectivityInsulation Material
PVC
Stud Size
3.5mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
21.74mm
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Crimp Ring Terminal, 3.5mm Stud Size, Red
100
P.O.A.
TE Connectivity Crimp Ring Terminal, 3.5mm Stud Size, Red
Stock information temporarily unavailable.
100
| quantity | Unit price |
|---|---|
| 100 - 400 | P.O.A. |
| 500 - 900 | P.O.A. |
| 1000 - 2400 | P.O.A. |
| 2500 - 4900 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityInsulation Material
PVC
Stud Size
3.5mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
21.74mm
