TE Connectivity 15Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - 352015RJT

RS Stock No.: 224-0165Brand: TE ConnectivityManufacturers Part No.: 352015RJT
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

15Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

3520

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 15Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - 352015RJT
Select packaging type

P.O.A.

TE Connectivity 15Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - 352015RJT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Resistance

15Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

3520

You may be interested in