Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
110
Number Of Rows
5
Body Orientation
Straight
Housing Material
PET
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Termination Method
Press-In
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 2mm Pitch Backplane Connector, Female, Straight, 5 Row, 110 Way
Select packaging type
Standard
1
P.O.A.
TE Connectivity 2mm Pitch Backplane Connector, Female, Straight, 5 Row, 110 Way
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
110
Number Of Rows
5
Body Orientation
Straight
Housing Material
PET
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Termination Method
Press-In
You may be interested in
