TE Connectivity Crimp Ring Terminal, 6mm Stud Size, Yellow

RS Stock No.: 669-2197Brand: TE ConnectivityManufacturers Part No.: 35345
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Insulation Material

Vinyl

Stud Size

6mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

35.97mm

View all in Ring Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Crimp Ring Terminal, 6mm Stud Size, Yellow

P.O.A.

TE Connectivity Crimp Ring Terminal, 6mm Stud Size, Yellow

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 450P.O.A.
500 - 950P.O.A.
1000 - 2450P.O.A.
2500+P.O.A.

Technical documents

Specifications

Insulation Material

Vinyl

Stud Size

6mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

35.97mm