Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Series
353908
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
13.5mm
Width
3.6mm
Housing Material
Nylon
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, 353908 Female PCB Housing, 1.5mm Pitch, 8 Way, 1 Row
10
P.O.A.
TE Connectivity, 353908 Female PCB Housing, 1.5mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Series
353908
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
13.5mm
Width
3.6mm
Housing Material
Nylon