TE Connectivity Uninsulated Crimp Ring Terminal, 3.5mm Stud Size

RS Stock No.: 669-1781Brand: TE ConnectivityManufacturers Part No.: 35476
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Insulation

Uninsulated

Stud Size

3.5mm

Contact Material

Copper

Contact Plating

Tin

Overall Length

16mm

View all in Ring Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Uninsulated Crimp Ring Terminal, 3.5mm Stud Size

P.O.A.

TE Connectivity Uninsulated Crimp Ring Terminal, 3.5mm Stud Size

Stock information temporarily unavailable.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Insulation

Uninsulated

Stud Size

3.5mm

Contact Material

Copper

Contact Plating

Tin

Overall Length

16mm