Connector, crimp, terminal, PI

RS Stock No.: 447-954Brand: TE ConnectivityManufacturers Part No.: 36161
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

0.375mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.039mm

Overall Length

27.5mm

View all in Ring Terminals

Stock information temporarily unavailable.

P.O.A.

Connector, crimp, terminal, PI

P.O.A.

Connector, crimp, terminal, PI

Stock information temporarily unavailable.

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

0.375mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.039mm

Overall Length

27.5mm