Technical documents
Specifications
Brand
TE ConnectivityInductance
18 nH
Maximum dc Current
300mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.45mm
Dimensions
1.6 x 0.8 x 0.45mm
Tolerance
±2%
Maximum DC Resistance
1.65Ω
Series
3640
Maximum Self Resonant Frequency
2GHz
Minimum Quality Factor
15
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Tyco 0402 3640 Series Thin Film Inductor
Surface Mount 0603 Package
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
TE ConnectivityInductance
18 nH
Maximum dc Current
300mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.45mm
Dimensions
1.6 x 0.8 x 0.45mm
Tolerance
±2%
Maximum DC Resistance
1.65Ω
Series
3640
Maximum Self Resonant Frequency
2GHz
Minimum Quality Factor
15
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Tyco 0402 3640 Series Thin Film Inductor
Surface Mount 0603 Package