Technical documents
Specifications
Brand
TE ConnectivityInductance
5.1 nH
Maximum dc Current
700mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
160mΩ
Series
3650
Maximum Self Resonant Frequency
5.8GHz
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityInductance
5.1 nH
Maximum dc Current
700mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
160mΩ
Series
3650
Maximum Self Resonant Frequency
5.8GHz
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China