Technical documents
Specifications
Brand
TE ConnectivityInductance
36 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
270mΩ
Series
3650
Maximum Self Resonant Frequency
1.7GHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Quality Factor
55
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityInductance
36 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
270mΩ
Series
3650
Maximum Self Resonant Frequency
1.7GHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Quality Factor
55
Country of Origin
Taiwan, Province Of China